


| TNPW080549K9BEEN | |
|---|---|
| DigiKey Part Number | 541-3802-2-ND - Tape & Reel (TR) 541-3802-1-ND - Cut Tape (CT) 541-3802-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW080549K9BEEN | 
| Description | RES 49.9K OHM 0.1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW080549K9BEEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $4.21800 | $42.18 | 
| 25 | $3.85720 | $96.43 | 
| 50 | $3.66480 | $183.24 | 
| 100 | $3.43550 | $343.55 | 
| 250 | $3.25816 | $814.54 | 
| 500 | $3.09794 | $1,548.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.05152 | $3,051.52 | 
| 2,000 | $2.83223 | $5,664.46 | 
| 3,000 | $2.79499 | $8,384.97 | 
| 5,000 | $2.75628 | $13,781.40 | 
| 7,000 | $2.74828 | $19,237.96 | 
| 12,000 | $2.73729 | $32,847.48 | 
| 24,000 | $2.65009 | $63,602.16 | 
| 25,000 | $2.64531 | $66,132.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China