46.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080546K4BEEA

DigiKey Part Number
541-TNPW080546K4BEEATR-ND - Tape & Reel (TR)
541-TNPW080546K4BEEACT-ND - Cut Tape (CT)
541-TNPW080546K4BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080546K4BEEA
Description
RES 46.4K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080546K4BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4642VPanasonic Industry7,737P46.4KDACT-ND$0.82000Direct
RG2012P-4642-B-T5Susumu5,270RG20P46.4KBCT-ND$0.99000Direct
RT0805BRD0746K4LYAGEO4,900YAG1902CT-ND$0.82000Direct
6-2176093-4TE Connectivity Passive Product783A110703CT-ND$3.04000Similar
In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.82000$28.20
25$2.61440$65.36
50$2.46800$123.40
100$2.33330$233.33
250$2.17148$542.87
500$2.06146$1,030.73
1,000$1.96214$1,962.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.77022$8,851.10
10,000$1.70285$17,028.50
15,000$1.66728$25,009.20
25,000$1.62620$40,655.00
35,000$1.60129$56,045.15
50,000$1.57663$78,831.50
Manufacturers Standard Package