
6-2176093-4 | |
|---|---|
DigiKey Part Number | A110703TR-ND - Tape & Reel (TR) A110703CT-ND - Cut Tape (CT) A110703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176093-4 |
Description | RES SMD 46.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176093-4 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.37440 | $59.36 |
| 50 | $2.24440 | $112.22 |
| 100 | $2.12110 | $212.11 |
| 250 | $1.97348 | $493.37 |
| 500 | $1.87352 | $936.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78300 | $1,783.00 |

