Parametric Equivalent
Direct
Upgrade
Similar



TNPW080535R7BEEN | |
|---|---|
DigiKey Part Number | TNPW080535R7BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080535R7BEEN |
Description | RES 35.7 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080535R7BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080535R7BEEA | Vishay Dale | 0 | TNPW080535R7BEEA-ND | $1.90703 | Parametric Equivalent |
| RT0805BRD0735R7L | YAGEO | 4,352 | 13-RT0805BRD0735R7LCT-ND | $0.82000 | Direct |
| PATT0805E35R7BGT1 | Vishay Dale Thin Film | 0 | 764-1052-2-ND | $6.46851 | Upgrade |
| 8-1625868-0 | TE Connectivity Passive Product | 1,577 | A110404CT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.45066 | $2,450.66 |





