
8-1625868-0 | |
|---|---|
DigiKey Part Number | A110404TR-ND - Tape & Reel (TR) A110404CT-ND - Cut Tape (CT) A110404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-1625868-0 |
Description | RES SMD 35.7 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-1625868-0 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.20300 | $22.03 |
| 25 | $2.03880 | $50.97 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.82110 | $182.11 |
| 250 | $1.69364 | $423.41 |
| 500 | $1.60698 | $803.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52862 | $1,528.62 |

