


| TNPW080530K1BEEN | |
|---|---|
| DigiKey Part Number | 541-3776-2-ND - Tape & Reel (TR) 541-3776-1-ND - Cut Tape (CT) 541-3776-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW080530K1BEEN | 
| Description | RES 30.1K OHM 0.1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW080530K1BEEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $4.21800 | $42.18 | 
| 25 | $3.91280 | $97.82 | 
| 50 | $3.69740 | $184.87 | 
| 100 | $3.49840 | $349.84 | 
| 250 | $3.26048 | $815.12 | 
| 500 | $3.10024 | $1,550.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.76965 | $2,769.65 | 
| 2,000 | $2.54770 | $5,095.40 | 
| 3,000 | $2.52410 | $7,572.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China