


TNPW08052K61BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08052K61BEENTR-ND - Tape & Reel (TR) 541-TNPW08052K61BEENCT-ND - Cut Tape (CT) 541-TNPW08052K61BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K61BEEN |
Description | RES 2.61K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K61BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.22300 | $42.23 |
| 25 | $3.91800 | $97.95 |
| 50 | $3.70220 | $185.11 |
| 100 | $3.50290 | $350.29 |
| 250 | $3.26464 | $816.16 |
| 500 | $3.10422 | $1,552.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16720 | $3,167.20 |
| 2,000 | $2.56372 | $5,127.44 |
| 3,000 | $2.50614 | $7,518.42 |

