


TNPW080524K9BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW080524K9BYENTR-ND - Tape & Reel (TR) 541-TNPW080524K9BYENCT-ND - Cut Tape (CT) 541-TNPW080524K9BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080524K9BYEN |
Description | RES 24.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.34800 | $43.48 |
| 25 | $4.03040 | $100.76 |
| 50 | $3.80840 | $190.42 |
| 100 | $3.60440 | $360.44 |
| 250 | $3.35968 | $839.92 |
| 500 | $3.19486 | $1,597.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98324 | $2,983.24 |
| 2,000 | $2.95534 | $5,910.68 |
| 3,000 | $2.94307 | $8,829.21 |
| 5,000 | $2.92908 | $14,645.40 |
| 7,000 | $2.90289 | $20,320.23 |
| 10,000 | $2.85005 | $28,500.50 |
| 12,000 | $2.82441 | $33,892.92 |
| 24,000 | $2.73474 | $65,633.76 |
| 25,000 | $2.72984 | $68,246.00 |

