


TNPW080520R0BEEN | |
|---|---|
DigiKey Part Number | 541-3759-2-ND - Tape & Reel (TR) 541-3759-1-ND - Cut Tape (CT) 541-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520R0BEEN |
Description | RES 20 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520R0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.21800 | $42.18 |
| 25 | $3.91280 | $97.82 |
| 50 | $3.69740 | $184.87 |
| 100 | $3.49750 | $349.75 |
| 250 | $3.26048 | $815.12 |
| 500 | $3.10006 | $1,550.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04304 | $3,043.04 |
| 2,000 | $2.83223 | $5,664.46 |
| 3,000 | $2.79078 | $8,372.34 |
| 5,000 | $2.74785 | $13,739.25 |
| 7,000 | $2.73988 | $19,179.16 |
| 10,000 | $2.73204 | $27,320.40 |
| 12,000 | $2.72825 | $32,739.00 |
| 24,000 | $2.65199 | $63,647.76 |
| 25,000 | $2.64720 | $66,180.00 |

