TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08051K96BEEA

DigiKey Part Number
541-TNPW08051K96BEEATR-ND - Tape & Reel (TR)
541-TNPW08051K96BEEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW08051K96BEEA
Description
RES 1.96K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K96BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.64400$26.44
25$2.45000$61.25
50$2.31380$115.69
100$2.18740$218.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.46451$7,322.55
10,000$1.44216$14,421.60
15,000$1.43719$21,557.85
25,000$1.41888$35,472.00
Manufacturers Standard Package