


TNPW08051K65BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08051K65BEENTR-ND - Tape & Reel (TR) 541-TNPW08051K65BEENCT-ND - Cut Tape (CT) 541-TNPW08051K65BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K65BEEN |
Description | RES 1.65K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K65BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.36600 | $33.66 |
| 25 | $3.12040 | $78.01 |
| 50 | $2.94740 | $147.37 |
| 100 | $2.78730 | $278.73 |
| 250 | $2.59612 | $649.03 |
| 500 | $2.46688 | $1,233.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51499 | $2,514.99 |
| 2,000 | $2.40357 | $4,807.14 |
| 3,000 | $2.34423 | $7,032.69 |
| 5,000 | $2.27528 | $11,376.40 |
| 7,000 | $2.23323 | $15,632.61 |
| 10,000 | $2.19143 | $21,914.30 |

