


TNPW08051K00BEEN | |
|---|---|
DigiKey Part Number | 541-3055-2-ND - Tape & Reel (TR) 541-3055-1-ND - Cut Tape (CT) 541-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BEEN |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.45900 | $34.59 |
| 25 | $2.98280 | $74.57 |
| 50 | $2.80980 | $140.49 |
| 100 | $2.66210 | $266.21 |
| 250 | $2.57808 | $644.52 |
| 500 | $2.55736 | $1,278.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43613 | $2,436.13 |
| 2,000 | $2.41594 | $4,831.88 |
| 3,000 | $2.40548 | $7,216.44 |
| 5,000 | $2.39357 | $11,967.85 |
| 7,000 | $2.38642 | $16,704.94 |
| 10,000 | $2.37939 | $23,793.90 |
| 24,000 | $2.37156 | $56,917.44 |
| 25,000 | $2.36723 | $59,180.75 |

