


TNPW0805130KBEEA | |
|---|---|
DigiKey Part Number  | 541-4560-2-ND - Tape & Reel (TR) 541-4560-1-ND - Cut Tape (CT) 541-4560-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW0805130KBEEA  | 
Description  | RES 130K OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW0805130KBEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $2.45600 | $24.56 | 
| 25 | $2.27440 | $56.86 | 
| 50 | $2.14900 | $107.45 | 
| 100 | $2.03150 | $203.15 | 
| 250 | $1.89016 | $472.54 | 
| 500 | $1.79438 | $897.19 | 
| 1,000 | $1.70798 | $1,707.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.51445 | $7,572.25 | 
| 10,000 | $1.43714 | $14,371.40 | 
| 15,000 | $1.42380 | $21,357.00 | 
| 25,000 | $1.40981 | $35,245.25 | 

