


TNPW080510K5BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080510K5BEEATR-ND - Tape & Reel (TR) 541-TNPW080510K5BEEACT-ND - Cut Tape (CT) 541-TNPW080510K5BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K5BEEA |
Description | RES 10.5K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K5BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.45900 | $24.59 |
| 25 | $2.27760 | $56.94 |
| 50 | $2.15180 | $107.59 |
| 100 | $2.03410 | $203.41 |
| 250 | $1.89260 | $473.15 |
| 500 | $1.79668 | $898.34 |
| 1,000 | $1.71018 | $1,710.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.65091 | $8,254.55 |
| 10,000 | $1.53182 | $15,318.20 |
| 15,000 | $1.49717 | $22,457.55 |
| 25,000 | $1.46196 | $36,549.00 |
| 35,000 | $1.45851 | $51,047.85 |
| 50,000 | $1.45512 | $72,756.00 |

