


TNPW0805100KBETA | |
|---|---|
DigiKey Part Number | 541-3724-2-ND - Tape & Reel (TR) 541-3724-1-ND - Cut Tape (CT) 541-3724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBETA |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.54400 | $45.44 |
| 25 | $4.07600 | $101.90 |
| 50 | $3.88020 | $194.01 |
| 100 | $3.76840 | $376.84 |
| 250 | $3.51372 | $878.43 |
| 500 | $3.34172 | $1,670.86 |
| 1,000 | $3.18728 | $3,187.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.75628 | $13,781.40 |
| 10,000 | $2.69006 | $26,900.60 |
| 15,000 | $2.68197 | $40,229.55 |
| 25,000 | $2.62261 | $65,565.25 |

