
TNPW06039K10BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06039K10BYENTR-ND - Tape & Reel (TR) 541-TNPW06039K10BYENCT-ND - Cut Tape (CT) 541-TNPW06039K10BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06039K10BYEN |
Description | RES 9.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.70900 | $37.09 |
| 25 | $3.43760 | $85.94 |
| 50 | $3.24640 | $162.32 |
| 100 | $3.07150 | $307.15 |
| 250 | $2.86144 | $715.36 |
| 500 | $2.71962 | $1,359.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.77362 | $2,773.62 |
| 2,000 | $2.65170 | $5,303.40 |
| 3,000 | $2.54004 | $7,620.12 |
| 5,000 | $2.34594 | $11,729.70 |
| 24,000 | $2.32006 | $55,681.44 |
| 25,000 | $2.31581 | $57,895.25 |

