
TNPW060360R4BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060360R4BEENTR-ND - Tape & Reel (TR) 541-TNPW060360R4BEENCT-ND - Cut Tape (CT) 541-TNPW060360R4BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060360R4BEEN |
Description | RES 60.4 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060360R4BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $4.56600 | $45.66 |
25 | $4.23480 | $105.87 |
50 | $4.00280 | $200.14 |
100 | $3.78800 | $378.80 |
250 | $3.53196 | $882.99 |
500 | $3.35926 | $1,679.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.22643 | $3,226.43 |
2,000 | $2.78490 | $5,569.80 |
3,000 | $2.72232 | $8,166.96 |
5,000 | $2.70917 | $13,545.85 |
7,000 | $2.70128 | $18,908.96 |
10,000 | $2.69352 | $26,935.20 |