
TNPW060353K6BXEA | |
|---|---|
DigiKey Part Number | 541-TNPW060353K6BXEATR-ND - Tape & Reel (TR) 541-TNPW060353K6BXEACT-ND - Cut Tape (CT) 541-TNPW060353K6BXEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060353K6BXEA |
Description | RES 53.6K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060353K6BXEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.35300 | $33.53 |
| 25 | $3.11000 | $77.75 |
| 50 | $2.93700 | $146.85 |
| 100 | $2.77800 | $277.80 |
| 250 | $2.58756 | $646.89 |
| 500 | $2.45848 | $1,229.24 |
| 1,000 | $2.34247 | $2,342.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.14028 | $10,701.40 |
| 10,000 | $2.09367 | $20,936.70 |
| 15,000 | $2.08702 | $31,305.30 |
| 25,000 | $2.07943 | $51,985.75 |
| 35,000 | $2.05823 | $72,038.05 |

