TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060353K6BXEA

DigiKey Part Number
541-TNPW060353K6BXEATR-ND - Tape & Reel (TR)
541-TNPW060353K6BXEACT-ND - Cut Tape (CT)
541-TNPW060353K6BXEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060353K6BXEA
Description
RES 53.6K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060353K6BXEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.35300$33.53
25$3.11000$77.75
50$2.93700$146.85
100$2.77800$277.80
250$2.58756$646.89
500$2.45848$1,229.24
1,000$2.34247$2,342.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.14028$10,701.40
10,000$2.09367$20,936.70
15,000$2.08702$31,305.30
25,000$2.07943$51,985.75
35,000$2.05823$72,038.05
Manufacturers Standard Package