
TNPW0603511RBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603511RBETATR-ND - Tape & Reel (TR) 541-TNPW0603511RBETACT-ND - Cut Tape (CT) 541-TNPW0603511RBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603511RBETA |
Description | RES 511 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603511RBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.98100 | $39.81 |
| 25 | $3.68760 | $92.19 |
| 50 | $3.48540 | $174.27 |
| 100 | $3.25120 | $325.12 |
| 250 | $3.07280 | $768.20 |
| 500 | $2.92140 | $1,460.70 |
| 1,000 | $2.78507 | $2,785.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.43577 | $12,178.85 |

