
| TNPW0603511RBETA | |
|---|---|
| DigiKey Part Number | 541-TNPW0603511RBETATR-ND - Tape & Reel (TR) 541-TNPW0603511RBETACT-ND - Cut Tape (CT) 541-TNPW0603511RBETADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW0603511RBETA | 
| Description | RES 511 OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW0603511RBETA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.81000 | $4.81 | 
| 10 | $3.98100 | $39.81 | 
| 25 | $3.68760 | $92.19 | 
| 50 | $3.48540 | $174.27 | 
| 100 | $3.25120 | $325.12 | 
| 250 | $3.07280 | $768.20 | 
| 500 | $2.92140 | $1,460.70 | 
| 1,000 | $2.78507 | $2,785.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.43577 | $12,178.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China