TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060349K9BYEN

DigiKey Part Number
541-4436-2-ND - Tape & Reel (TR)
541-4436-1-ND - Cut Tape (CT)
541-4436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060349K9BYEN
Description
RES 49.9K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060349K9BYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.70400$37.04
25$3.43320$85.83
50$3.24220$162.11
100$3.06760$306.76
250$2.85776$714.44
500$2.71612$1,358.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.65853$2,658.53
2,000$2.60293$5,205.86
3,000$2.58350$7,750.50
5,000$2.50820$12,541.00
7,000$2.46231$17,236.17
10,000$2.40459$24,045.90
12,000$2.39453$28,734.36
24,000$2.31708$55,609.92
25,000$2.31284$57,821.00
Manufacturers Standard Package