TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060349K9BECN

DigiKey Part Number
541-TNPW060349K9BECNTR-ND - Tape & Reel (TR)
541-TNPW060349K9BECNCT-ND - Cut Tape (CT)
541-TNPW060349K9BECNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060349K9BECN
Description
RES 49.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060349K9BECN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.82000$8.82
10$7.29500$72.95
25$6.76720$169.18
50$6.40120$320.06
100$5.77630$577.63
250$5.60688$1,401.72
500$5.39302$2,696.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.62529$4,625.29
2,000$4.47318$8,946.36
3,000$4.45619$13,368.57
Manufacturers Standard Package