
TNPW060349K9BECN | |
---|---|
DigiKey Part Number | 541-TNPW060349K9BECNTR-ND - Tape & Reel (TR) 541-TNPW060349K9BECNCT-ND - Cut Tape (CT) 541-TNPW060349K9BECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060349K9BECN |
Description | RES 49.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060349K9BECN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.82000 | $8.82 |
10 | $7.29500 | $72.95 |
25 | $6.76720 | $169.18 |
50 | $6.40120 | $320.06 |
100 | $5.77630 | $577.63 |
250 | $5.60688 | $1,401.72 |
500 | $5.39302 | $2,696.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.62529 | $4,625.29 |
2,000 | $4.47318 | $8,946.36 |
3,000 | $4.45619 | $13,368.57 |