TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060349K3BEEA

DigiKey Part Number
541-TNPW060349K3BEEATR-ND - Tape & Reel (TR)
541-TNPW060349K3BEEACT-ND - Cut Tape (CT)
541-TNPW060349K3BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060349K3BEEA
Description
RES 49.3K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
49.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060349K3BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56600$15.66
25$1.45240$36.31
50$1.37220$68.61
100$1.29720$129.72
250$1.20548$301.37
500$1.14300$571.50
1,000$1.08647$1,086.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90344$4,517.20
10,000$0.87996$8,799.60
15,000$0.87660$13,149.00
25,000$0.87277$21,819.25
35,000$0.87047$30,466.45
50,000$0.86821$43,410.50
Manufacturers Standard Package