
TNPW06033K30BYEN | |
|---|---|
DigiKey Part Number  | 541-9826-2-ND - Tape & Reel (TR) 541-9826-1-ND - Cut Tape (CT) 541-9826-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW06033K30BYEN  | 
Description  | RES 3.3K OHM 0.1% 0.21W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW06033K30BYEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.70400 | $37.04 | 
| 25 | $3.43320 | $85.83 | 
| 50 | $3.24220 | $162.11 | 
| 100 | $3.06760 | $306.76 | 
| 250 | $2.85776 | $714.44 | 
| 500 | $2.71612 | $1,358.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.70985 | $2,709.85 | 
| 2,000 | $2.58592 | $5,171.84 | 
| 3,000 | $2.54950 | $7,648.50 | 
| 5,000 | $2.50820 | $12,541.00 | 
| 7,000 | $2.45798 | $17,205.86 | 
| 10,000 | $2.40459 | $24,045.90 | 
| 12,000 | $2.39277 | $28,713.24 | 
| 24,000 | $2.31708 | $55,609.92 | 
| 25,000 | $2.31284 | $57,821.00 | 

