
TNPW060339K2BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060339K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060339K2BEENCT-ND - Cut Tape (CT) 541-TNPW060339K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060339K2BEEN |
Description | RES 39.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060339K2BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.22300 | $42.23 |
25 | $3.91800 | $97.95 |
50 | $3.70220 | $185.11 |
100 | $3.50290 | $350.29 |
250 | $3.26464 | $816.16 |
500 | $3.10422 | $1,552.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93578 | $2,935.78 |
2,000 | $2.69132 | $5,382.64 |
3,000 | $2.50614 | $7,518.42 |
5,000 | $2.44737 | $12,236.85 |