P-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ200F04M3L,LXHQ

DigiKey Part Number
264-TJ200F04M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ200F04M3LLXHQCT-ND - Cut Tape (CT)
264-TJ200F04M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ200F04M3L,LXHQ
Description
MOSFET P-CH 40V 200A TO220SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Mfr
Vgs (Max)
+10V, -20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
375W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220SM(W)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.50000$36.50
10$24.03100$240.31
100$16.93300$1,693.30
500$14.33994$7,169.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.92765$12,927.65
2,000$12.10949$24,218.98
3,000$11.71564$35,146.92
Manufacturers Standard Package