
TK200F04N1L,LXGQ | |
---|---|
DigiKey Part Number | 264-TK200F04N1LLXGQTR-ND - Tape & Reel (TR) 264-TK200F04N1LLXGQCT-ND - Cut Tape (CT) 264-TK200F04N1LLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK200F04N1L,LXGQ |
Description | MOSFET N-CH 40V 200A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK200F04N1L,LXGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 214 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14920 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.50000 | $33.50 |
10 | $22.69500 | $226.95 |
100 | $17.25300 | $1,725.30 |
500 | $16.08042 | $8,040.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.13760 | $13,137.60 |