
TNPW0603316KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603316KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603316KBEENCT-ND - Cut Tape (CT) 541-TNPW0603316KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603316KBEEN |
Description | RES 316K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603316KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.56100 | $45.61 |
| 25 | $4.22920 | $105.73 |
| 50 | $3.99760 | $199.88 |
| 100 | $3.78310 | $378.31 |
| 250 | $3.52740 | $881.85 |
| 500 | $3.35494 | $1,677.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03447 | $3,034.47 |
| 2,000 | $2.78132 | $5,562.64 |
| 3,000 | $2.76538 | $8,296.14 |
| 5,000 | $2.75206 | $13,760.30 |
| 7,000 | $2.74408 | $19,208.56 |
| 10,000 | $2.73204 | $27,320.40 |

