TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K32BEEA

DigiKey Part Number
TNP2.32KAATR-ND - Tape & Reel (TR)
TNP2.32KAACT-ND - Cut Tape (CT)
TNP2.32KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K32BEEA
Description
RES 2.32K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K32BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56800$15.68
25$1.45400$36.35
50$1.37080$68.54
100$1.22700$122.70
250$1.18156$295.39
500$1.14448$572.24
1,000$1.08787$1,087.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.04614$5,230.70
10,000$1.00454$10,045.40
15,000$0.99539$14,930.85
25,000$0.94162$23,540.50
50,000$0.92631$46,315.50
60,000$0.91888$55,132.80
Manufacturers Standard Package