
TNPW06032K21BEEN | |
---|---|
DigiKey Part Number | 541-3641-2-ND - Tape & Reel (TR) 541-3641-1-ND - Cut Tape (CT) 541-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K21BEEN |
Description | RES 2.21K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K21BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.32500 | $33.25 |
25 | $2.94280 | $73.57 |
50 | $2.89020 | $144.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.80471 | $2,804.71 |
2,000 | $2.75648 | $5,512.96 |
24,000 | $2.66915 | $64,059.60 |
25,000 | $2.66436 | $66,609.00 |