
TNPW060324R9BEEN | |
---|---|
DigiKey Part Number | 541-TNPW060324R9BEENTR-ND - Tape & Reel (TR) 541-TNPW060324R9BEENCT-ND - Cut Tape (CT) 541-TNPW060324R9BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060324R9BEEN |
Description | RES 24.9 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060324R9BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.59000 | $45.90 |
25 | $4.23680 | $105.92 |
50 | $4.02340 | $201.17 |
100 | $3.64320 | $364.32 |
250 | $3.54648 | $886.62 |
500 | $3.37652 | $1,688.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.98519 | $2,985.19 |
24,000 | $2.89321 | $69,437.04 |
25,000 | $2.88806 | $72,201.50 |