TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060324K9BYEN

DigiKey Part Number
541-TNPW060324K9BYENTR-ND - Tape & Reel (TR)
541-TNPW060324K9BYENCT-ND - Cut Tape (CT)
541-TNPW060324K9BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060324K9BYEN
Description
RES 24.9K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.70900$37.09
25$3.43760$85.94
50$3.24640$162.32
100$3.07150$307.15
250$2.86144$715.36
500$2.71962$1,359.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.75606$2,756.06
2,000$2.38502$4,770.04
3,000$2.37465$7,123.95
5,000$2.36285$11,814.25
7,000$2.35576$16,490.32
24,000$2.32006$55,681.44
25,000$2.31581$57,895.25
Manufacturers Standard Package