
TNPW0603249KBETA | |
---|---|
DigiKey Part Number | 541-TNPW0603249KBETATR-ND - Tape & Reel (TR) 541-TNPW0603249KBETACT-ND - Cut Tape (CT) 541-TNPW0603249KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603249KBETA |
Description | RES 249K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603249KBETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $3.98600 | $39.86 |
25 | $3.69880 | $92.47 |
50 | $3.49460 | $174.73 |
100 | $3.30600 | $330.60 |
250 | $3.08104 | $770.26 |
500 | $2.92892 | $1,464.46 |
1,000 | $2.79233 | $2,792.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.39665 | $11,983.25 |
10,000 | $2.37403 | $23,740.30 |
15,000 | $2.32473 | $34,870.95 |
25,000 | $2.27464 | $56,866.00 |