TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603237RBEEA

DigiKey Part Number
541-TNPW0603237RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603237RBEEACT-ND - Cut Tape (CT)
541-TNPW0603237RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603237RBEEA
Description
RES 237 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603237RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56600$15.66
25$1.45240$36.31
50$1.37220$68.61
100$1.29720$129.72
250$1.20548$301.37
500$1.14300$571.50
1,000$1.08647$1,086.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.00549$5,027.45
10,000$0.98987$9,898.70
15,000$0.98127$14,719.05
25,000$0.95585$23,896.25
35,000$0.94041$32,914.35
50,000$0.92512$46,256.00
60,000$0.91770$55,062.00
Manufacturers Standard Package