
TNPW060322K0BEEN | |
|---|---|
DigiKey Part Number | 541-3625-2-ND - Tape & Reel (TR) 541-3625-1-ND - Cut Tape (CT) 541-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060322K0BEEN |
Description | RES 22K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060322K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.14500 | $41.45 |
| 25 | $3.84440 | $96.11 |
| 50 | $3.63380 | $181.69 |
| 100 | $3.43800 | $343.80 |
| 250 | $3.20432 | $801.08 |
| 500 | $3.04672 | $1,523.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10839 | $3,108.39 |
| 2,000 | $2.57744 | $5,154.88 |
| 3,000 | $2.55796 | $7,673.88 |
| 5,000 | $2.53702 | $12,685.10 |
| 7,000 | $2.49165 | $17,441.55 |
| 10,000 | $2.48438 | $24,843.80 |
| 12,000 | $2.48086 | $29,770.32 |

