
TNPW06031K00DEEA | |
|---|---|
DigiKey Part Number | 541-3908-2-ND - Tape & Reel (TR) 541-3908-1-ND - Cut Tape (CT) 541-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00DEEA |
Description | RES 1K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.75720 | $18.93 |
| 50 | $0.71640 | $35.82 |
| 100 | $0.67720 | $67.72 |
| 250 | $0.62820 | $157.05 |
| 500 | $0.59492 | $297.46 |
| 1,000 | $0.56432 | $564.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46840 | $2,342.00 |
| 10,000 | $0.43045 | $4,304.50 |

