
TNPW06031K00BEEN | |
|---|---|
DigiKey Part Number | 541-3047-2-ND - Tape & Reel (TR) 541-3047-1-ND - Cut Tape (CT) 541-3047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K00BEEN |
Description | RES 1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.88680 | $97.17 |
| 50 | $3.67460 | $183.73 |
| 100 | $3.42740 | $342.74 |
| 250 | $3.24056 | $810.14 |
| 500 | $3.08130 | $1,540.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.84658 | $2,846.58 |
| 2,000 | $2.82374 | $5,647.48 |
| 3,000 | $2.81191 | $8,435.73 |
| 5,000 | $2.79845 | $13,992.25 |
| 7,000 | $2.79034 | $19,532.38 |
| 10,000 | $2.74710 | $27,471.00 |
| 12,000 | $2.72227 | $32,667.24 |
| 24,000 | $2.63548 | $63,251.52 |
| 25,000 | $2.63073 | $65,768.25 |

