TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603196KBEEA

DigiKey Part Number
541-TNPW0603196KBEEATR-ND - Tape & Reel (TR)
541-TNPW0603196KBEEACT-ND - Cut Tape (CT)
541-TNPW0603196KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603196KBEEA
Description
RES 196K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
196 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603196KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.57700$15.77
25$1.46160$36.54
50$1.38100$69.05
100$1.30550$130.55
250$1.21324$303.31
500$1.15036$575.18
1,000$1.09346$1,093.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.97773$4,888.65
10,000$0.97072$9,707.20
15,000$0.96709$14,506.35
25,000$0.96200$24,050.00
35,000$0.94647$33,126.45
50,000$0.93107$46,553.50
60,000$0.92361$55,416.60
Manufacturers Standard Package