TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603154KBEEN

DigiKey Part Number
541-TNPW0603154KBEENTR-ND - Tape & Reel (TR)
541-TNPW0603154KBEENCT-ND - Cut Tape (CT)
541-TNPW0603154KBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603154KBEEN
Description
RES 154K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603154KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.59000$45.90
25$4.25640$106.41
50$4.02340$201.17
100$3.80740$380.74
250$3.55012$887.53
500$3.37652$1,688.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.82187$2,821.87
2,000$2.79921$5,598.42
Manufacturers Standard Package