Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

TNPW0603150RBEEA | |
|---|---|
DigiKey Part Number  | 541-1994-2-ND - Tape & Reel (TR) 541-1994-1-ND - Cut Tape (CT) 541-1994-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW0603150RBEEA  | 
Description  | RES 150 OHM 0.1% 0.21W 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW0603150RBEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.56600 | $15.66 | 
| 25 | $1.45240 | $36.31 | 
| 50 | $1.37220 | $68.61 | 
| 100 | $1.28580 | $128.58 | 
| 250 | $1.20548 | $301.37 | 
| 500 | $1.14300 | $571.50 | 
| 1,000 | $1.08647 | $1,086.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.88644 | $4,432.20 | 
| 10,000 | $0.87996 | $8,799.60 | 
| 15,000 | $0.87660 | $13,149.00 | 
| 25,000 | $0.87277 | $21,819.25 | 
| 35,000 | $0.87047 | $30,466.45 | 
| 50,000 | $0.86821 | $43,410.50 | 







