
TNPW060312K4BEEA | |
---|---|
DigiKey Part Number | 541-1991-2-ND - Tape & Reel (TR) 541-1991-1-ND - Cut Tape (CT) 541-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060312K4BEEA |
Description | RES 12.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K4BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.56800 | $15.68 |
25 | $1.45400 | $36.35 |
50 | $1.37400 | $68.70 |
100 | $1.29890 | $129.89 |
250 | $1.20704 | $301.76 |
500 | $1.14448 | $572.24 |
1,000 | $1.08787 | $1,087.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04614 | $5,230.70 |
10,000 | $1.00454 | $10,045.40 |
15,000 | $0.96637 | $14,495.55 |
25,000 | $0.87389 | $21,847.25 |
35,000 | $0.87159 | $30,505.65 |