Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

TNPW060312K0BEEN | |
|---|---|
DigiKey Part Number | TNPW060312K0BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060312K0BEEN |
Description | RES 12K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060312K0AZEN00 | Vishay Dale | 0 | TNPU060312K0AZEN00-ND | $9.43294 | Upgrade |
| TNPU060312K0BZEN00 | Vishay Dale | 0 | TNPU060312K0BZEN00-ND | $7.29979 | Upgrade |
| TNPW060312K0BXEA | Vishay Dale | 0 | TNPW060312K0BXEA-ND | $2.28505 | Parametric Equivalent |
| TNPW060312K0BXEN | Vishay Dale | 0 | TNPW060312K0BXEN-ND | $2.66377 | Parametric Equivalent |
| ERA-3AEB123V | Panasonic Industry | 278 | P12KDBCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.86856 | $2,868.56 |







