TNPW0603127RBETA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 203
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.36184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.45232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.57359
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603127RBETA

DigiKey Part Number
TNPW0603127RBETA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603127RBETA
Description
RES 127 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
127 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603127RBETA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28680$11,434.00
Manufacturers Standard Package