TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW04028K87BEED

DigiKey Part Number
541-2169-2-ND - Tape & Reel (TR)
541-2169-1-ND - Cut Tape (CT)
541-2169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04028K87BEED
Description
RES 8.87K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04028K87BEED Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 10,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56800$15.68
25$1.45400$36.35
50$1.37400$68.70
100$1.29890$129.89
250$1.20704$301.76
500$1.14448$572.24
1,000$1.08787$1,087.87
5,000$0.99989$4,999.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.00454$10,045.40
20,000$0.96790$19,358.00
30,000$0.94858$28,457.40
50,000$0.92631$46,315.50
70,000$0.91281$63,896.70
Manufacturers Standard Package