
TNPW060339K0BYEN | |
---|---|
DigiKey Part Number | 541-TNPW060339K0BYENTR-ND - Tape & Reel (TR) 541-TNPW060339K0BYENCT-ND - Cut Tape (CT) 541-TNPW060339K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060339K0BYEN |
Description | RES 39K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.70900 | $37.09 |
25 | $3.43760 | $85.94 |
50 | $3.24640 | $162.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41456 | $3,414.56 |
2,000 | $3.23566 | $6,471.32 |
3,000 | $2.51142 | $7,534.26 |
7,000 | $2.46547 | $17,258.29 |
10,000 | $2.41981 | $24,198.10 |
12,000 | $2.39762 | $28,771.44 |
24,000 | $2.32006 | $55,681.44 |
25,000 | $2.31581 | $57,895.25 |