Parametric Equivalent
Direct
Direct
Direct
Upgrade



TNPW04022K49BEED | |
|---|---|
DigiKey Part Number | TNP2.49KDATR-ND - Tape & Reel (TR) TNP2.49KDACT-ND - Cut Tape (CT) TNP2.49KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K49BEED |
Description | RES 2.49K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K49BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04022K49BYEP | Vishay Dale | 763 | 541-4428-1-ND | $5.10000 | Parametric Equivalent |
| CPF0402B2K49E1 | TE Connectivity Passive Product | 10,698 | A102773CT-ND | $2.06000 | Direct |
| ERA-2AEB2491X | Panasonic Industry | 1,539 | P2.49KDCCT-ND | $0.90000 | Direct |
| RT0402BRD072K49L | YAGEO | 1,339 | YAG4231CT-ND | $0.82000 | Direct |
| MCS0402MD2491BE100 | Vishay | 0 | MCS0402-2.49K-MBTR-ND | $2.15157 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.67080 | $41.77 |
| 50 | $1.57680 | $78.84 |
| 100 | $1.48970 | $148.97 |
| 250 | $1.38484 | $346.21 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.24811 | $1,248.11 |
| 5,000 | $1.12174 | $5,608.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.07714 | $10,771.40 |
| 20,000 | $1.03784 | $20,756.80 |
| 30,000 | $1.01713 | $30,513.90 |
| 50,000 | $0.99325 | $49,662.50 |
| 70,000 | $0.97878 | $68,514.60 |






