


CPF0402B2K49E1 | |
|---|---|
DigiKey Part Number | A102773TR-ND - Tape & Reel (TR) A102773CT-ND - Cut Tape (CT) A102773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K49E1 |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K49E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.62120 | $40.53 |
| 50 | $1.53080 | $76.54 |
| 100 | $1.44620 | $144.62 |
| 250 | $1.34436 | $336.09 |
| 500 | $1.27500 | $637.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21201 | $1,212.01 |
| 2,000 | $1.15537 | $2,310.74 |
| 3,000 | $1.12508 | $3,375.24 |
| 5,000 | $1.08978 | $5,448.90 |
| 7,000 | $1.06818 | $7,477.26 |
| 10,000 | $1.04667 | $10,466.70 |

