


TNPW040220K0BYEP | |
---|---|
DigiKey Part Number | 541-4432-2-ND - Tape & Reel (TR) 541-4432-1-ND - Cut Tape (CT) 541-4432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040220K0BYEP |
Description | RES 20K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040220K0BYEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.70900 | $37.09 |
25 | $3.43760 | $85.94 |
50 | $3.24640 | $162.32 |
100 | $3.07150 | $307.15 |
250 | $2.86144 | $715.36 |
500 | $2.71962 | $1,359.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.55918 | $2,559.18 |
2,000 | $2.52120 | $5,042.40 |
3,000 | $2.46796 | $7,403.88 |
5,000 | $2.45580 | $12,279.00 |
7,000 | $2.44849 | $17,139.43 |
10,000 | $2.41981 | $24,198.10 |
12,000 | $2.39762 | $28,771.44 |
24,000 | $2.32006 | $55,681.44 |
25,000 | $2.31581 | $57,895.25 |